+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SVPS10M

Capacitor: polymer; 10uF; 10VDC; SMD; OS-CON SVPS; ±20%; Ø4x5.5mm


Manufacturer: PANASONIC

Manufacturer part number:
10SVPS10M
TME Symbol:
10SVPS10M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
10µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVPS
Tolerance
±20%
Body dimensions
Ø4x5.5mm
Service life
5000h
Impedance
0.22Ω
Height
5.5mm
Diameter
4mm
Operating temperature
-55...105°C
Gross weight0.12 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVPS10M
0 in TME stock
Net price for quantities from 2000 pcs - 1.07 USDGross price for quantities from 2000 pcs - 1.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.