+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPB150ML

Capacitor: tantalum-polymer; 150uF; 10VDC; 2000mA; SMD; POSCAP TPB


Manufacturer: PANASONIC

Manufacturer part number:
10TPB150ML
TME Symbol:
10TPB150ML

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
150µF
Operating voltage
10V DC
Operating current
2A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
2.8x7.3x4.3mm
Service life
2000h
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.44 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPB150ML
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 2 pcs - 2.03 USDGross price for quantities from 2 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.