+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPB220ML

Capacitor: tantalum-polymer; 220uF; 10VDC; 2000mA; SMD; POSCAP TPB


Manufacturer: PANASONIC

Manufacturer part number:
10TPB220ML
TME Symbol:
10TPB220ML

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
10V DC
Operating current
2A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
3.8x7.3x4.3mm
Service life
2000h
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.332 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPB220ML
6 in TME stock
Net price for quantities from 1 pcs - 1.98 GBPGross price for quantities from 1 pcs - 1.98 GBP
Net price for quantities from 5 pcs - 1.95 GBPGross price for quantities from 5 pcs - 1.95 GBP
Net price for quantities from 10 pcs - 1.36 GBPGross price for quantities from 10 pcs - 1.36 GBP
Net price for quantities from 25 pcs - 1.24 GBPGross price for quantities from 25 pcs - 1.24 GBP
Net price for quantities from 50 pcs - 1.12 GBPGross price for quantities from 50 pcs - 1.12 GBP
Net price for quantities from 100 pcs - 1.04 GBPGross price for quantities from 100 pcs - 1.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.