+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPB47M

Capacitor: tantalum-polymer; 47uF; 10VDC; 1100mA; SMD; POSCAP TPB


Manufacturer: PANASONIC

Manufacturer part number:
10TPB47M
TME Symbol:
10TPB47M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
47µF
Operating voltage
10V DC
Operating current
1.1A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
1.9x3.5x2.8mm
Service life
1000h
Impedance
70mΩ
Operating temperature
-55...105°C
Gross weight0.1 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPB47M
0 in TME stock
Net price for quantities from 2 pcs - 1.27 USDGross price for quantities from 2 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.