+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPF150ML

Capacitor: tantalum-polymer; low ESR; 150uF; 10VDC; 3600mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
10TPF150ML
TME Symbol:
10TPF150ML

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
150µF
Operating voltage
10V DC
Operating current
3.6A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
2.8x7.3x4.3mm
Service life
2000h
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.325 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPF150ML
34 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 5 pcs - 2.04 EURGross price for quantities from 5 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 1.80 EUR
Net price for quantities from 25 pcs - 1.52 EURGross price for quantities from 25 pcs - 1.52 EUR
Net price for quantities from 50 pcs - 1.37 EURGross price for quantities from 50 pcs - 1.37 EUR
Net price for quantities from 75 pcs - 1.34 EURGross price for quantities from 75 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.