+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111010-26

Lamp: machine light; 24W; 24VDC; L: 1020mm; 1A; 60000h; 120°; IP54

Manufacturer: LED2WORK

Manufacturer part number:
111010-26
TME Symbol:
111010-26

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
24W
Operating voltage
24V DC
Length
1020mm
Current rating
1A
Nominal life
60000h
Viewing angle
120°
Colour temperature
5200-5700K
Operating temperature
-10...60°C
IP rating
IP54
Luminosity
3780lm
Manufacturer series
LEANLED II
LED colour
daylight white
Mounting
holders
Dimensions
31x26mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-18, 210200-07, 210200-08
Conform to the norm
DIN EN 62471
Illuminance
1219lx
Power supply
  • external
Gross weight1000 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
111010-26
0 in TME stock
Net price for quantities from 1 pcs - 131.64 GBPGross price for quantities from 1 pcs - 131.64 GBP
No. of pieces (Multiplicity: 1)