+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111010-35

Lamp: machine light; 19W; 24VDC; L: 760mm; 0.79A; 60000h; 120°; IP54

Manufacturer: LED2WORK

Manufacturer part number:
111010-35
TME Symbol:
111010-35

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
19W
Operating voltage
24V DC
Length
0.76m
Current rating
0.79A
Nominal life
60000h
Viewing angle
120°
Colour temperature
5200-5700K
Operating temperature
-10...60°C
IP rating
IP54
Luminosity
2835lm
Manufacturer series
LEANLED II
LED colour
daylight white
Mounting
holders
Dimensions
31x26mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-18, 210200-07, 210200-08
Conform to the norm
DIN EN 62471
Illuminance
658lx
Power supply
  • external
Gross weight800 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
111010-35
0 in TME stock
Net price for quantities from 1 pcs - 126.98 EURGross price for quantities from 1 pcs - 126.98 EUR
No. of pieces (Multiplicity: 1)