+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111090-12

Lamp: machine light; 2.6W; 24VDC; L: 260mm; 0.11A; 60000h; 120°; IP54


Manufacturer: LED2WORK

Manufacturer part number:
111090-12
TME Symbol:
111090-12

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
2.6W
Operating voltage
24V DC
Length
260mm
Current rating
0.11A
Nominal life
60000h
Viewing angle
120°
Operating temperature
-10...50°C
IP rating
IP54
Luminosity
93lm
Manufacturer series
SIGNALED II RGB
LED colour
RGB
Mounting
holders, surface mounting
Dimensions
25x30mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-18, 210200-07, 210200-08
Conform to the norm
DIN EN 62471
Power supply
  • external
Gross weight350 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
111090-12
0 in TME stock
Net price for quantities from 1 pcs - 98.61 USDGross price for quantities from 1 pcs - 98.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.