+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111913-01

Lamp: machine light; 8.5W; 24VDC; 0.35A; 60000h; 40°; 5200-5700K

Manufacturer: LED2WORK

Manufacturer part number:
111913-01
TME Symbol:
111913-01

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
8.5W
Operating voltage
24V DC
Current rating
0.35A
Nominal life
60000h
Viewing angle
40°
Colour temperature
5200-5700K
Operating temperature
-10...60°C
IP rating
IP67
Luminosity
982lm
Manufacturer series
TOPLED
LED colour
daylight white
Mounting
surface mounting
Dimensions
Ø50x23mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Conform to the norm
DIN EN 62471
Power supply
  • external
Gross weight215.2 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
111913-01
2 in TME stock
Net price for quantities from 1 pcs - 96.03 GBPGross price for quantities from 1 pcs - 96.03 GBP
No. of pieces (Multiplicity: 1)