+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130BG

Heatsink: extruded; TO5; L: 9.52mm; W: 9.52mm; H: 11.43mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
1130BG
TME Symbol:
1130BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO5
Length
9.52mm
Width
9.52mm
Height
11.43mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
1130BG
0 in TME stock
Net price for quantities from 50 pcs - 22.55 USDGross price for quantities from 50 pcs - 22.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.