+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115.5

Enclosure: desktop; EUROPULT; X: 161mm; Y: 95mm; Z: 60mm; ABS


Manufacturer: TEKO

Manufacturer part number:
115.5
TME Symbol:
115.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
EUROPULT
Dimension X
161mm
Dimension Y
95mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
light grey
Version
PCB is fastened in guides
Panel material
aluminium
Gross weight153.4 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
115.5
22 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
Net price for quantities from 50 pcs - 6.77 USDGross price for quantities from 50 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.