+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115P.5

Enclosure: desktop; EUROPULT P; X: 161mm; Y: 95mm; Z: 64mm; ABS


Manufacturer: TEKO

Manufacturer part number:
115P.5
TME Symbol:
115P.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
EUROPULT P
Dimension X
161mm
Dimension Y
95mm
Dimension Z
64mm
Enclosure material
ABS
Body colour
light grey
Version
PCB is fastened in guides
Gross weight149.4 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
115P.5
8 in TME stock
Net price for quantities from 1 pcs - 9.26 EURGross price for quantities from 1 pcs - 9.26 EUR
Net price for quantities from 10 pcs - 8.22 EURGross price for quantities from 10 pcs - 8.22 EUR
Net price for quantities from 50 pcs - 7.21 EURGross price for quantities from 50 pcs - 7.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.