+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11801.0-00

Guard; plastic,synthetic fiber; Cutout: 125x125mm; D: 16mm; IP55


Manufacturer: STEGO

Manufacturer part number:
11801.0-00
TME Symbol:
11801.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic, synthetic fiber
Mounting hole dimensions
125x125mm
Depth
16mm
IP rating
IP55
Mounting
push-in, screw, snap fastener
Flammability rating
UL94V-0
Related items
01801.0-00
Kit contents
  • with cover
  • with filter
Gross weight373.08 g
Certificates
EAN code4251823469468
See other products in this category: Guards STEGO,
*
11801.0-00
169 in TME stock
Net price for quantities from 1 pcs - 24.52 USDGross price for quantities from 1 pcs - 24.52 USD
Net price for quantities from 3 pcs - 21.94 USDGross price for quantities from 3 pcs - 21.94 USD
Net price for quantities from 10 pcs - 19.50 USDGross price for quantities from 10 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 22 pcsCardboard = 24 pcs