+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11802.0-00

Guard; plastic,synthetic fiber; Cutout: 176x176mm; D: 16mm; IP55


Manufacturer: STEGO

Manufacturer part number:
11802.0-00
TME Symbol:
11802.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic, synthetic fiber
Mounting hole dimensions
176x176mm
Depth
16mm
IP rating
IP55
Mounting
push-in, screw, snap fastener
Flammability rating
UL94V-0
Related items
01802.0-00
Kit contents
  • with cover
  • with filter
Gross weight614.3 g
Certificates
EAN code4251823469444
See other products in this category: Guards STEGO,
*
11802.0-00
21 in TME stock
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 28.20 USD
Net price for quantities from 3 pcs - 25.51 USDGross price for quantities from 3 pcs - 25.51 USD
Net price for quantities from 10 pcs - 22.38 USDGross price for quantities from 10 pcs - 22.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.