+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118310-02

Lamp: machine light; 13W; 24VDC; L: 540mm; 540mA; 60000h; 100°; 711lx


Manufacturer: LED2WORK

Manufacturer part number:
118310-02
TME Symbol:
118310-02

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
13W
Operating voltage
24V DC
Length
540mm
Current rating
0.54A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...70°C
IP rating
IP67, IP69K
Luminosity
2004lm
Manufacturer series
TUBELED 40 II ECO
LED colour
daylight white
Mounting
holders
Dimensions
29x40mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-11, 210200-12, 210200-14, 210200-06
Conform to the norm
DIN EN 62471
Illuminance
711lx
Power supply
  • external
Gross weight893 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
118310-02
0 in TME stock
Net price for quantities from 1 pcs - 188.74 USDGross price for quantities from 1 pcs - 188.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.