+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11LC160-I/MS

IC: EEPROM memory; 16kbEEPROM; UNI/O; 2048x8bit; 2.5÷5.5V; 100kHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
11LC160-I/MS
TME Symbol:
11LC160-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
UNI/O
Memory organisation
2048x8bit
Operating voltage
2.5...5.5V
Clock frequency
100kHz
Mounting
SMD
Case
MSOP8
Kind of interface
serial
Operating temperature
-40...125°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
11LC160-I/MS
0 in TME stock
Net price for quantities from 3 pcs - 0.48 USDGross price for quantities from 3 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)