+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1208.7041

LED; in housing; 3mm; No.of diodes: 1; yellow; 10mA; 70°; 18mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
1208.7041
TME Symbol:
1208.7041

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, yellow
Viewing angle
70°
Luminosity
18mcd
Wavelength
580...595nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1208.7041
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 480 pcs - 1.36 USDGross price for quantities from 480 pcs - 1.36 USD
Net price for quantities from 960 pcs - 1.31 USDGross price for quantities from 960 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)