+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12122.9

Enclosure: for remote controller; POCKET 12; X: 35.5mm; Y: 56.5mm

Manufacturer: TEKO

Manufacturer part number:
12122.9
TME Symbol:
12122.9

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
POCKET 12
Dimension X
35.5mm
Dimension Y
56.5mm
Dimension Z
13.5mm
Body colour
black
Version
with battery compartment
Number of buttons
2
Gross weight23 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
12122.9
0 in TME stock
Net price for quantities from 1 pcs - 5.43 EURGross price for quantities from 1 pcs - 5.43 EUR
Net price for quantities from 5 pcs - 4.97 EURGross price for quantities from 5 pcs - 4.97 EUR
Net price for quantities from 25 pcs - 4.36 EURGross price for quantities from 25 pcs - 4.36 EUR
No. of pieces (Multiplicity: 1)