+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1221657

Guard; metal; 171x151mm; screw; A: 182mm; B: 162mm; D: 4.8mm


Manufacturer: RICHCO

Manufacturer part number:
1221657
TME Symbol:
1221657

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
metal
Fan dimensions
171x151mm
Mounting
screw
A dimension
182mm
B dimension
162mm
D dimension
4.8mm
Dimensions
Gross weight29.35 g
Certificates
See other products in this category: Guards RICHCO,
*
1221657
97 in TME stock
Net price for quantities from 1 pcs - 17.13 EURGross price for quantities from 1 pcs - 17.13 EUR
Net price for quantities from 10 pcs - 15.33 EURGross price for quantities from 10 pcs - 15.33 EUR
Net price for quantities from 50 pcs - 13.52 EURGross price for quantities from 50 pcs - 13.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs