+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124652

Heatsink: heat pipe; copper; L: 150mm; W: 5mm; H: 5mm; copper; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
124652
TME Symbol:
124652

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
heat pipe
Colour
copper
Length
0.15m
Width
5mm
Height
5mm
Material
copper
Material finishing
raw
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
124652
0 in TME stock
Net price for quantities from 1 pcs - 3.94 GBPGross price for quantities from 1 pcs - 3.94 GBP
Net price for quantities from 50 pcs - 3.43 GBPGross price for quantities from 50 pcs - 3.43 GBP
Net price for quantities from 100 pcs - 3.27 GBPGross price for quantities from 100 pcs - 3.27 GBP
Net price for quantities from 300 pcs - 3.00 GBPGross price for quantities from 300 pcs - 3.00 GBP
Net price for quantities from 500 pcs - 2.88 GBPGross price for quantities from 500 pcs - 2.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.