+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125313

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 73mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125313
TME Symbol:
125313

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
73mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125313
0 in TME stock
Net price for quantities from 1 pcs - 28.45 USDGross price for quantities from 1 pcs - 28.45 USD
Net price for quantities from 5 pcs - 25.61 USDGross price for quantities from 5 pcs - 25.61 USD
Net price for quantities from 25 pcs - 24.17 USDGross price for quantities from 25 pcs - 24.17 USD
Net price for quantities from 50 pcs - 22.76 USDGross price for quantities from 50 pcs - 22.76 USD
Net price for quantities from 100 pcs - 21.33 USDGross price for quantities from 100 pcs - 21.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.