+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125521

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 247.7mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125521
TME Symbol:
125521

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
247.7mm
Height
57.9mm
Material
aluminium
Material finishing
raw
Base thickness
7.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125521
0 in TME stock
Net price for quantities from 1 pcs - 200.79 EURGross price for quantities from 1 pcs - 200.79 EUR
Net price for quantities from 5 pcs - 180.71 EURGross price for quantities from 5 pcs - 180.71 EUR
Net price for quantities from 25 pcs - 170.67 EURGross price for quantities from 25 pcs - 170.67 EUR
Net price for quantities from 50 pcs - 160.63 EURGross price for quantities from 50 pcs - 160.63 EUR
Net price for quantities from 100 pcs - 150.59 EURGross price for quantities from 100 pcs - 150.59 EUR
No. of pieces (Multiplicity: 1)