+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1301.0243

LED; in housing; 2.9mm; No.of diodes: 1; red; 20mA; Lens: red; 50°

Manufacturer: MENTOR

Manufacturer part number:
1301.0243
TME Symbol:
1301.0243

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.9mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
red
Viewing angle
50°
Luminosity
30...80mcd
Wavelength
625nm
Dimensions
21.5x4.9x10mm
Gross weight0.575 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1301.0243
18 in TME stock
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 5 pcs - 1.20 EURGross price for quantities from 5 pcs - 1.20 EUR
Net price for quantities from 20 pcs - 1.06 EURGross price for quantities from 20 pcs - 1.06 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs