+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13027

Tool: for removal; terminals; Buccaneer 400,Standard Buccaneer®

Manufacturer: BULGIN

Manufacturer part number:
13027
TME Symbol:
13027

Specification

Manufacturer
BULGIN
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Buccaneer 400, Standard Buccaneer®
Related items
SA3179/1, SA3180/1
Wire size
28AWG...24AWG
Gross weight2.195 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools BULGIN,
*
13027
44 in TME stock
Net price for quantities from 1 pcs - 9.69 EURGross price for quantities from 1 pcs - 9.69 EUR
Net price for quantities from 3 pcs - 9.46 EURGross price for quantities from 3 pcs - 9.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts