+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13120.23

Enclosure: for remote controller; REMO-TEK; X: 39mm; Y: 71mm

Manufacturer: TEKO

Manufacturer part number:
13120.23
TME Symbol:
13120.23

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
REMO-TEK
Dimension X
39mm
Dimension Y
71mm
Dimension Z
11mm
Body colour
black
Version
with battery compartment
Gross weight20 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
13120.23
26 in TME stock
Net price for quantities from 1 pcs - 3.60 EURGross price for quantities from 1 pcs - 3.60 EUR
Net price for quantities from 10 pcs - 3.32 EURGross price for quantities from 10 pcs - 3.32 EUR
Net price for quantities from 50 pcs - 2.92 EURGross price for quantities from 50 pcs - 2.92 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts