+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1330.0003

LED; RGB; 3W; M-Fibre; 20÷70°C; 462nm,525nm,623nm; 2.3/3/3.1VDC


Manufacturer: MENTOR

Manufacturer part number:
1330.0003
TME Symbol:
1330.0003

Specification

Manufacturer
MENTOR
Type of optoelectronic module
LED
LED colour
RGB
Power
3W
Manufacturer series
M-Fibre
Operating temperature
20...70°C
Wavelength
462nm, 525nm, 623nm
Operating voltage
2.3/3/3.1V DC
Design
1658622-1
Gross weight53.1 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED modules MENTOR,
See other products from this series.:
*
1330.0003
0 in TME stock
Net price for quantities from 1 pcs - 25.74 USDGross price for quantities from 1 pcs - 25.74 USD
Net price for quantities from 3 pcs - 24.11 USDGross price for quantities from 3 pcs - 24.11 USD
Net price for quantities from 10 pcs - 22.48 USDGross price for quantities from 10 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.