+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1330.0009

LED; RGBW; 3W; M-Fibre

Manufacturer: MENTOR

Manufacturer part number:
1330.0009
TME Symbol:
1330.0009

Specification

Manufacturer
MENTOR
Type of optoelectronic module
LED
LED colour
RGBW
Power
3W
Manufacturer series
M-Fibre
Gross weight60.9 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED modules MENTOR,
See other products from this series.:
*
1330.0009
6 in TME stock
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 29.52 USD
Net price for quantities from 3 pcs - 27.66 USDGross price for quantities from 3 pcs - 27.66 USD
Net price for quantities from 10 pcs - 25.79 USDGross price for quantities from 10 pcs - 25.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.