+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1340107

Washer; round; M3; D=6mm; h=1mm; polyamide; black


Manufacturer: ESSENTRA

Manufacturer part number:
1340107
TME Symbol:
1340107

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.1mm
Thread
M3
Outside diameter
6mm
Height
1mm
Material
polyamide
Colour
black
Gross weight0.026 g
Certificates
See other products in this category: Washers ESSENTRA,
*
1340107
12000 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs