+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1401.2833

LED; in housing; 3.9mm; No.of diodes: 2; red/green; 2mA; 60°

Manufacturer: MENTOR

Manufacturer part number:
1401.2833
TME Symbol:
1401.2833

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green, red
Viewing angle
60°
Wavelength
568nm, 625nm
Luminosity of green colour
1...5mcd
Luminosity of red colour
1.2...4mcd
Dimensions
19.4x4.95x9.95mm
Gross weight0.97 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1401.2833
50 in TME stock
Net price for quantities from 1 pcs - 1.83 GBPGross price for quantities from 1 pcs - 1.83 GBP
Net price for quantities from 5 pcs - 1.64 GBPGross price for quantities from 5 pcs - 1.64 GBP
Net price for quantities from 25 pcs - 1.46 GBPGross price for quantities from 25 pcs - 1.46 GBP
Net price for quantities from 100 pcs - 1.37 GBPGross price for quantities from 100 pcs - 1.37 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs