+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415517C

Inductor: wire; THT; 1.5mH; 1.7A; R: 374mΩ; ±15%; 1400; Ø29.8x21.8mm


Manufacturer: MURATA

Manufacturer part number:
1415517C
TME Symbol:
1415517C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
1.7A
Resistance
374mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Operating temperature
-40...85°C
Gross weight67.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415517C
0 in TME stock
Net price for quantities from 15 pcs - 3.25 EURGross price for quantities from 15 pcs - 3.25 EUR
Net price for quantities from 150 pcs - 3.22 EURGross price for quantities from 150 pcs - 3.22 EUR
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Packaging method by the manufacturerCardboard = 15 pcs