+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1422604C

Inductor: wire; THT; 22mH; 400mA; R: 6962mΩ; ±10%; 1400; Ø30.5x29.8mm


Manufacturer: MURATA

Manufacturer part number:
1422604C
TME Symbol:
1422604C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
22mH
Operating current
0.4A
Resistance
6962mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø30.5x29.8mm
Spatial orientation
vertical
Diameter
30.5mm
Height
29.8mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1422604C
0 in TME stock
Net price for quantities from 15 pcs - 3.25 EURGross price for quantities from 15 pcs - 3.25 EUR
Net price for quantities from 75 pcs - 3.17 EURGross price for quantities from 75 pcs - 3.17 EUR
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.