+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1462360021

Antenna: communication; NFC; 13.56MHz; 34.39x46.1x0.17mm; 2.76uH


Manufacturer: MOLEX

Manufacturer part number:
1462360021
TME Symbol:
1462360021

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
NFC
Frequency
13.56MHz
Dimensions (a x b x c)
34.39x46.1x0.17mm
Inductance
2.76µH
Gross weight1.023 g
Certificates
See other products in this category: RF antennas MOLEX,
*
1462360021
238 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 1.14 EURGross price for quantities from 50 pcs - 1.14 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR