+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1480997

Automation module: in/out extension; -40÷70°C,-25÷70°C; 24VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1480997

Alternative designations: AXL E IOL DIO8/8 M12 6M

TME Symbol:
1480997

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
in/out extension
Operating temperature
-40...70°C, -25...70°C
IP rating
IK08, IP65, IP67, IP69
Manufacturer series
Axioline E
Number of inputs
16
Body dimensions
184x60x30.3mm
Mounting
screw type
Connection
M12 male A coded
Additional functions
IO-Link B port
Interface
IO-Link
Number of digital inputs
16
Number of digital outputs
16
Supply voltage
  • 24V DC
Gross weight548 g
Certificates
EAN code4063151898878
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1480997
0 in TME stock
Net price for quantities from 1 pcs - 316.73 USDGross price for quantities from 1 pcs - 316.73 USD
Net price for quantities from 5 pcs - 294.61 USDGross price for quantities from 5 pcs - 294.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.