+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14944/SP

Tool: for removal; terminals; Buccaneer 6000,Buccaneer 7000


Manufacturer: BULGIN

Manufacturer part number:
14944/SP
TME Symbol:
14944/SP

Specification

Manufacturer
BULGIN
Type of tool
for removal
Application
terminals
Application - series/manufacturer
Buccaneer 6000, Buccaneer 7000
Gross weight3.736 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools BULGIN,
*
14944/SP
9 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 5 pcs - 14.31 USDGross price for quantities from 5 pcs - 14.31 USD
Net price for quantities from 10 pcs - 12.74 USDGross price for quantities from 10 pcs - 12.74 USD
Net price for quantities from 20 pcs - 11.40 USDGross price for quantities from 20 pcs - 11.40 USD
Net price for quantities from 30 pcs - 9.97 USDGross price for quantities from 30 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.