+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150.06.25.20

Test acces: test needle; -55÷120°C; 4A,5.5A; Ø: 2.5mm; 2N; L: 27mm

Manufacturer: FIXTEST

Manufacturer part number:
150.06.25.20
TME Symbol:
150.06.25.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
4A/5.5A
Maksimum spring compression
5mm
Tip diameter
2.5mm
Contact material
CuBe
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
3.4mm
Manufacturer series
series 150
Length
27mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 150
TIP
Dimensions
Gross weight0.742 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
150.06.25.20
146 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 2.08 EURGross price for quantities from 5 pcs - 2.08 EUR
Net price for quantities from 25 pcs - 1.99 EURGross price for quantities from 25 pcs - 1.99 EUR
No. of pieces (Multiplicity: 1)