+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

015000303

Bearing puller; A: 50÷160mm; B: 150mm; C: 105÷220mm

Manufacturer: BETA

Manufacturer part number:
015000303
TME Symbol:
1500/3

Specification

Manufacturer
BETA
Type of tool
bearing puller
A dimension
50...160mm
B dimension
150mm
C dimension
105...220mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Dimensions
Gross weight2.9846 kg
EAN code8014230628066
See other products in this category: Pullers BETA,
*
015000303
0 in TME stock
Net price for quantities from 1 pcs - 99.27 EURGross price for quantities from 1 pcs - 99.27 EUR
Net price for quantities from 3 pcs - 95.72 EURGross price for quantities from 3 pcs - 95.72 EUR
No. of pieces (Multiplicity: 1)