+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15080452

LED lamp; T6,8; yellow; 28VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
15080452
TME Symbol:
15080452

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
yellow
Operating voltage
28V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
15080452
0 in TME stock
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 2.41 EURGross price for quantities from 25 pcs - 2.41 EUR
Net price for quantities from 50 pcs - 2.25 EURGross price for quantities from 50 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 2.13 EURGross price for quantities from 100 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)