+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150814-03

Lamp: LED profile light; 34W; 90÷305VAC; L: 1200mm; 4676lm; 60000h

Manufacturer: LED2WORK

Manufacturer part number:
150814-03
TME Symbol:
150814-03

Specification

Manufacturer
LED2WORK
Type of lamp
LED profile light
Power consumption
34W
Operating voltage
90...305V AC
Length
1.2m
Luminous flux
4676lm
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-10...45°C
IP rating
IP40
Manufacturer series
PROFILED
LED colour
daylight white
Mounting
fastening to T-slot profile, holders
Dimensions
65x45mm
Application
directly in the working area of a machine
Connection
screw terminals
Enclosure material
aluminium
Protection class
I
Related items
240400-01, 240400-02, 240400-03
Conform to the norm
DIN EN 62471
Illuminance
1272lx
Gross weight3.35 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
150814-03
0 in TME stock
Net price for quantities from 1 pcs - 279.23 USDGross price for quantities from 1 pcs - 279.23 USD
No. of pieces (Multiplicity: 1)