You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15110102601000 HARTING - Connector PCB-cable/PCB

Connector: PCB-cable/PCB; socket; male; PIN: 10; har-flex®; 150VAC

Manufacturer part number:
15110102601000

TME Symbol:
15110102601000

HARTING - logo

Specification

Manufacturer
HARTING
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
male
Number of pins
10
Manufacturer series
har-flex®
Spatial orientation
vertical
Rated voltage
150V AC
Electrical mounting
SMT
Maximum current
2.3A
Contacts pitch
1.27mm
Number of pieces on reel
280pcs.
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Engineering PN
har-flex str m 1.75mm 10p PL1 280pcs
Gross weight1.5275 kg
Certificates
EAN code5713140199491

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15110102601000
null in TME stock
No. of rolls (Multiplicity: 1)
Total: no-prices