+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151190-01

Lamp: machine light; 9.5W; 24VDC; L: 395mm; 390mA; 60000h; 100°

Manufacturer: LED2WORK

Manufacturer part number:
151190-01
TME Symbol:
151190-01

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
9.5W
Operating voltage
24V DC
Length
395mm
Current rating
0.39A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...60°C
IP rating
IP67, IP69K
Luminosity
345lm
Manufacturer series
TUBELED 40 II
LED colour
daylight white, RGB
Mounting
vertical
Dimensions
32x74mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Conform to the norm
DIN EN 62471
Power supply
  • external
Gross weight700 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
151190-01
0 in TME stock
Net price for quantities from 1 pcs - 379.27 USDGross price for quantities from 1 pcs - 379.27 USD
No. of pieces (Multiplicity: 1)