+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151310-01

Lamp: machine light; 24W; 24VDC; L: 745mm; 1A; 60000h; 100°; -30÷40°C

Manufacturer: LED2WORK

Manufacturer part number:
151310-01
TME Symbol:
151310-01

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
24W
Operating voltage
24V DC
Length
745mm
Current rating
1A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...40°C
IP rating
IP67, IP69K
Luminosity
3797lm
Manufacturer series
TUBELED 40 II Power
LED colour
daylight white
Mounting
vertical
Dimensions
32x74mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Conform to the norm
DIN EN 62471
Power supply
  • external
Gross weight1.35 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
151310-01
0 in TME stock
Net price for quantities from 1 pcs - 315.96 EURGross price for quantities from 1 pcs - 315.96 EUR
No. of pieces (Multiplicity: 1)