+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

153210-01

Lamp: machine light; 58W; 24VDC; L: 790mm; 2.42A; 60000h; 100°

Manufacturer: LED2WORK

Manufacturer part number:
153210-01
TME Symbol:
153210-01

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
58W
Operating voltage
24V DC
Length
790mm
Current rating
2.42A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...60°C
IP rating
IP67, IP69K
Luminosity
9000lm
Manufacturer series
FIELDLED EVO
LED colour
daylight white
Mounting
holders, screw type
Dimensions
30x96mm
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-20, 210200-21, 210200-22
Conform to the norm
DIN EN 62471
Illuminance
3047lx
Power supply
  • external
Gross weight3.3 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
153210-01
0 in TME stock
Net price for quantities from 1 pcs - 430.84 USDGross price for quantities from 1 pcs - 430.84 USD
No. of pieces (Multiplicity: 1)