+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1579007-1

Tool: for removal; terminals; Multiple Contact Point (MCP) 2,8


Manufacturer: TE Connectivity

Manufacturer part number:
1579007-1
TME Symbol:
1579007-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Multiple Contact Point (MCP) 2,8
Tool length
107mm
Gross weight22 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1579007-1
0 in TME stock
Net price for quantities from 1 pcs - 146.68 EURGross price for quantities from 1 pcs - 146.68 EUR
Net price for quantities from 3 pcs - 136.90 EURGross price for quantities from 3 pcs - 136.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.