+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1579007-8

Tool: for removal; terminals; 143mm


Manufacturer: TE Connectivity

Manufacturer part number:
1579007-8
TME Symbol:
1579007-8

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Tool length
143mm
Gross weight15.76 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1579007-8
1 in TME stock
Net price for quantities from 1 pcs - 99.81 EURGross price for quantities from 1 pcs - 99.81 EUR
Net price for quantities from 3 pcs - 92.51 EURGross price for quantities from 3 pcs - 92.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.