+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

159R

Inductor: wire; screw; 6H; 200mA; R: 150Ω; ±15%; 78.5x57.15x66.8mm


Manufacturer: HAMMOND

Manufacturer part number:
159R
TME Symbol:
159R

Specification

Manufacturer
HAMMOND
Type of inductor
wire
Mounting
screw
Inductance
6H
Operating current
0.2A
Resistance
150Ω
Tolerance
±15%
Body dimensions
78.5x57.15x66.8mm
Operating voltage
500V DC
Leads
leads x2
Lead length
127mm
Mounting holes pitch
90.4mm
Gross weight1.0391 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors HAMMOND,
*
159R
14 in TME stock
Net price for quantities from 1 pcs - 23.00 EURGross price for quantities from 1 pcs - 23.00 EUR
Net price for quantities from 3 pcs - 21.60 EURGross price for quantities from 3 pcs - 21.60 EUR
Net price for quantities from 5 pcs - 20.60 EURGross price for quantities from 5 pcs - 20.60 EUR
Net price for quantities from 10 pcs - 20.20 EURGross price for quantities from 10 pcs - 20.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.