+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15BJ400A

Diode: TVS; 1.5kW; 447÷494V; 2.3A; unidirectional; SMB flat; 15BJ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
15BJ400A
TME Symbol:
15BJ400A-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
0.4kV
Breakdown voltage
447...494V
Max. forward impulse current
2.3A
Semiconductor structure
unidirectional
Case
SMB flat
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
15BJ
Gross weight0.283 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
15BJ400A
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order