+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16089B

Kelvin crocodile clip; BNC x4,crocodile clip x2; Len: 0.94m

Manufacturer: KEYSIGHT

Manufacturer part number:
16089B
TME Symbol:
16089B

Specification

Manufacturer
KEYSIGHT
Type of test accessories
Kelvin crocodile clip
Connection
BNC x4, crocodile clip x2
Cable length
0.94m
Operating temperature
0...55°C
Grip capacity
max. 7.9mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Frequency
5Hz...100kHz
Gross weight300 g
See other products in this category: Single Test Leads KEYSIGHT
*
16089B
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.