+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

160FEE

Fuse: fuse; ceramic,industrial; 160A; 690VAC; FEE


Manufacturer: BUSSMANN

Manufacturer part number:
160FEE
TME Symbol:
160FEE

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.16kA
Rated voltage
690V AC
Manufacturer series
FEE
Gross weight83.98 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
160FEE
74 in TME stock
Net price for quantities from 1 pcs - 35.44 EURGross price for quantities from 1 pcs - 35.44 EUR
Net price for quantities from 5 pcs - 31.50 EURGross price for quantities from 5 pcs - 31.50 EUR
Net price for quantities from 10 pcs - 29.65 EURGross price for quantities from 10 pcs - 29.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs