+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16494A-001

Test lead; Len: 1.5m; Features: triaxial


Manufacturer: KEYSIGHT

Manufacturer part number:
16494A-001
TME Symbol:
16494A-001

Specification

Manufacturer
KEYSIGHT
Type of test accessories
test lead
Cable length
1.5m
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Cable features
triaxial
Gross weight100 g
See other products in this category: Single Test Leads KEYSIGHT
*
16494A-001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.