+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire/PCB | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | Mini Universal MATE-N-LOK | |
Contact material | brass | |
Contact plating | selectively gold plated | |
Wire cross-section | 0.3...0.8mm2 | |
Wire size | 22AWG...18AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 7A | |
Contacts pitch | 4.14mm | |
Number of pins | 1 |